345-122-521-578

Heilind Number:EDA345-122-521-578
Manufacturer:EDAC
Manufacturer Number:345-122-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-521-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-521-578

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 122 positions arranged in two rows, ensuring seamless signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robust protection for your PCB setup. Crafted with copper alloy contacts, this connector offers reliable conductivity for optimal performance. With a pitch of .1 inch and row spacing of .2 inches, it allows for efficient data transfer. Its straight mount orientation and green color make it easy to integrate into your system. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.