345-122-521-803

Heilind Number:EDA345-122-521-803
Manufacturer:EDAC
Manufacturer Number:345-122-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-521-803

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance. With two rows of 122 positions, it offers ample connectivity options while its straight mount orientation facilitates easy installation. The green color adds a sleek touch, making it visually appealing. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your PCB connections with this essential component.