345-122-521-807

Heilind Number:EDA345-122-521-807
Manufacturer:EDAC
Manufacturer Number:345-122-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-521-807

Detailed Description

Enhance connectivity within your electronic devices with our 122-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power and data transmission. With a compact .1-inch pitch and dual-row configuration, it offers efficient signal routing while maintaining a low profile. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Whether you're designing a new system or upgrading existing hardware, this connector guarantees optimal performance and longevity in any setup. Elevate your connectivity solutions with this essential component.