345-122-521-808

Heilind Number:EDA345-122-521-808
Manufacturer:EDAC
Manufacturer Number:345-122-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-521-808

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector. With a vibrant Green color and a sturdy UL 94V-0 Thermoplastic Polyester housing, it offers both visual appeal and durability. The connector features two rows with Copper Alloy contacts, allowing for efficient power transmission at an amperage of 3A. Its .1-inch pitch and .2-inch row spacing ensure precise alignment, with 122 positions available for versatile connectivity. Designed for straight mount orientation, it operates smoothly in a wide temperature range from -40 to 105°C. Perfect for industrial applications, this connector guarantees reliable and secure board-to-board connections. Elevate your PCB setup with this essential component.