345-122-521-812

Heilind Number:EDA345-122-521-812
Manufacturer:EDAC
Manufacturer Number:345-122-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-521-812

Detailed Description

Enhance connectivity within your electronic devices with this two-row, 122-position board-to-board PCB connector. Crafted from UL 94V-0 thermoplastic polyester, it ensures reliable performance even in demanding environments. The copper alloy contacts offer efficient power transmission, with a 3A amperage rating. Featuring a 0.1-inch pitch and 0.2-inch row spacing, it enables precise and secure connections. Designed for straight mounting orientation, it seamlessly integrates into your PCB layout. With an operating temperature range of -40 to 105°C, it guarantees stability in varying conditions. Upgrade your connectivity solutions with this high-quality component.