345-122-521-858

Heilind Number:EDA345-122-521-858
Manufacturer:EDAC
Manufacturer Number:345-122-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-521-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a vibrant green color, it offers a secure and efficient link between circuit boards. With a 3A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable power transmission while meeting safety standards. Boasting two rows of Copper Alloy contacts and a pitch of .1 inch, it accommodates 122 positions for seamless data transfer. The straight mount orientation and row spacing of .2 inches make it easy to integrate into your PCB design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.