345-122-523-212

Heilind Number:EDA345-122-523-212
Manufacturer:EDAC
Manufacturer Number:345-122-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-523-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a robust construction featuring UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a compact pitch of .1 inches and two rows for efficient signal transmission, it offers a total of 122 positions for extensive connectivity options. Its straight mount orientation and 3A amperage make it suitable for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, it ensures reliable performance even in harsh environments. Elevate your projects with this essential component, a must-have in any electronic setup.