345-122-523-258

Heilind Number:EDA345-122-523-258
Manufacturer:EDAC
Manufacturer Number:345-122-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-523-258

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed with precision in mind, it features two rows and 122 positions, ensuring seamless and reliable connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for your PCB assemblies. Operating smoothly in a temperature range of -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation makes installation easy and efficient. Upgrade your electronic projects with this essential component.