345-122-523-288

Heilind Number:EDA345-122-523-288
Manufacturer:EDAC
Manufacturer Number:345-122-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-523-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-523-288

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With two rows of 122 positions each, this connector offers ample connectivity options for your electronic projects. Crafted with high-quality Copper Alloy contacts, it ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide efficient PCB integration, while the straight mount orientation caters to diverse installation requirements. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for both industrial and commercial applications. Upgrade your setup with this essential connector for seamless and robust connectivity.