345-122-523-502

Heilind Number:EDA345-122-523-502
Manufacturer:EDAC
Manufacturer Number:345-122-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-523-502

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a robust design with 122 positions for seamless integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Elevate your electronic assemblies with this essential component.