345-122-523-802

Heilind Number:EDA345-122-523-802
Manufacturer:EDAC
Manufacturer Number:345-122-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-523-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in an eye-catching green hue. With a total of 122 positions divided between two rows, this connector offers ample connectivity options for your devices. Crafted from durable copper alloy, the contacts ensure reliable signal transmission. The precise pitch of .1 inch and row spacing of .2 inch allow for secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation adds to the convenience of installation, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.