345-122-523-804

Heilind Number:EDA345-122-523-804
Manufacturer:EDAC
Manufacturer Number:345-122-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-523-804

Detailed Description

Enhance connectivity in your electronics with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of 122 copper alloy contacts, it offers high-amperage performance and reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Its straight mount orientation facilitates easy installation, making it a must-have component for your electronic projects.