345-122-523-812

Heilind Number:EDA345-122-523-812
Manufacturer:EDAC
Manufacturer Number:345-122-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-523-812

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 122 positions in a two-row configuration, ensuring optimal connectivity for your electronic components. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Crafted with copper alloy contacts, this connector offers reliable conductivity, even in demanding environments. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures stability in varying conditions. Ideal for a wide range of applications, this connector is a must-have for efficient and secure PCB connections. Upgrade your setup today and experience seamless performance like never before.