345-122-524-502

Heilind Number:EDA345-122-524-502
Manufacturer:EDAC
Manufacturer Number:345-122-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-524-502

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 122 positions in a dual-row layout, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments. Each contact is crafted from robust Copper Alloy, while the .1-inch pitch and .2-inch row spacing facilitate precise PCB connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a versatile solution for various applications, from consumer electronics to industrial machinery. Elevate your PCB connectivity with this essential component.