345-122-524-512

Heilind Number:EDA345-122-524-512
Manufacturer:EDAC
Manufacturer Number:345-122-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-524-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows and 122 positions, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, ensures reliable and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of industrial applications. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for optimal organization. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.