345-122-524-808

Heilind Number:EDA345-122-524-808
Manufacturer:EDAC
Manufacturer Number:345-122-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-524-808

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating conditions. With two rows of 122 copper alloy contacts, each with a pitch of .1 inches, it offers secure and efficient connectivity. The straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105 °C guarantees optimal performance. Trust in this green connector to deliver power and data with precision and stability.