345-122-525-258

Heilind Number:EDA345-122-525-258
Manufacturer:EDAC
Manufacturer Number:345-122-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-525-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-525-258

Detailed Description

Enhance your circuit board connectivity with this high-performance board-to-board PCB connector. Designed with precision and durability in mind, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting reliability. The vibrant green color adds a touch of visual appeal to your setup. With two rows of contacts, each crafted from top-quality Copper Alloy, it guarantees efficient power transmission. The 0.1-inch pitch and 0.2-inch row spacing provide optimal spacing for seamless integration. Offering 122 positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures stable performance even in harsh environments. Elevate your PCB assembly with this essential component.