345-122-525-512

Heilind Number:EDA345-122-525-512
Manufacturer:EDAC
Manufacturer Number:345-122-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-525-512

Detailed Description

Enhance connectivity in your electronic projects with this dual-row board-to-board PCB connector. Featuring 122 positions for secure and efficient data transmission, this connector is crafted with high-quality copper alloy contacts for reliable performance. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, while the green color adds a visually appealing touch. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, this straight-mount connector is a must-have for your projects. Elevate your connectivity game with this essential component.