345-122-525-803

Heilind Number:EDA345-122-525-803
Manufacturer:EDAC
Manufacturer Number:345-122-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-525-803

Detailed Description

Enhance connectivity within your electronic devices with our high-performance board-to-board PCB connector. Designed for optimal power transmission, this essential component features a durable UL 94V-0 thermoplastic polyester housing and precision-engineered copper alloy contacts. With two rows of 122 positions each, it offers seamless integration and reliable performance. The .1-inch pitch and .2-inch row spacing ensure secure connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.