345-122-525-808

Heilind Number:EDA345-122-525-808
Manufacturer:EDAC
Manufacturer Number:345-122-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-525-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also eco-friendly. With two rows of contact points, each made of robust Copper Alloy, it ensures stable and efficient communication. The .1 inch pitch and .2 inch row spacing make it easy to integrate into your PCB design. With 122 positions, it offers ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your device's connectivity with this reliable and efficient connector.