345-122-525-812

Heilind Number:EDA345-122-525-812
Manufacturer:EDAC
Manufacturer Number:345-122-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-525-812

Detailed Description

Enhance connectivity in your electronic devices with our Board To Board PCB Connector. Designed for high performance, this connector features two rows with a total of 122 positions, ensuring seamless data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Its copper alloy contacts provide reliable conductivity, while the green color adds a pop of vibrancy. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure attachment. Whether for industrial or consumer electronics, this connector is a must-have. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it is built to withstand harsh environments. Trust in our connector for efficient and long-lasting connections in your PCB assemblies.