345-122-540-288

Heilind Number:EDA345-122-540-288
Manufacturer:EDAC
Manufacturer Number:345-122-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-540-288

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board PCB connector. Designed for efficiency and durability, it features a sleek green housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in various environments. With two rows and 122 positions, it offers ample space for seamless connections. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this straight-mount connector and experience seamless, high-speed data transmission.