345-122-540-502

Heilind Number:EDA345-122-540-502
Manufacturer:EDAC
Manufacturer Number:345-122-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-540-502

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring two rows with a total of 122 positions, it ensures seamless data transmission for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contacts offer reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and efficient assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this green-colored connector that boasts a straight mount orientation, making it suitable for a range of PCB designs.