345-122-540-504

Heilind Number:EDA345-122-540-504
Manufacturer:EDAC
Manufacturer Number:345-122-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-540-504

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector in a vibrant Green hue. Designed for seamless integration, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With two rows, 122 positions, and a pitch of .1 inches, it offers ample connectivity for your circuit board needs. Crafted with Copper Alloy contacts, it guarantees efficient and reliable signal transmission. Its straight mount orientation and .2-inch row spacing facilitate easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Upgrade your connectivity with this essential component, perfect for various electronic projects.