345-122-540-802

Heilind Number:EDA345-122-540-802
Manufacturer:EDAC
Manufacturer Number:345-122-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-540-802

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board To Board PCB Connector. Featuring 122 positions arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, it offers reliable and efficient signal transmission. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing and boasts Copper Alloy contacts for excellent conductivity. With an amperage of 3A and operating temperature range of -40 to 105°C, it ensures stable performance even in demanding environments. Its straight mount orientation facilitates easy installation, making it ideal for various applications in electronics and telecommunications. Trust in this connector to deliver seamless and secure connections in your PCB assemblies.