345-122-540-804

Heilind Number:EDA345-122-540-804
Manufacturer:EDAC
Manufacturer Number:345-122-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-540-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable performance. With two rows of 122 positions and a pitch of .1 inches, it offers high-density connectivity for your electronic projects. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Upgrade your system with this essential component for efficient data transmission.