345-122-540-808

Heilind Number:EDA345-122-540-808
Manufacturer:EDAC
Manufacturer Number:345-122-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-540-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable and efficient power delivery. With 122 positions spread across 2 rows, it offers ample connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing make for easy and secure installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a robust solution for various applications. Its straight mount orientation simplifies assembly, while the vibrant green color adds a touch of visual distinction. Upgrade your connectivity game with this essential component.