345-122-540-812

Heilind Number:EDA345-122-540-812
Manufacturer:EDAC
Manufacturer Number:345-122-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-540-812

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. With a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring two rows of 122 positions in a compact design, it offers seamless compatibility for your PCB needs. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise connectivity. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless, efficient electronic connections.