345-122-540-858

Heilind Number:EDA345-122-540-858
Manufacturer:EDAC
Manufacturer Number:345-122-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-540-858

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in a vibrant green hue. Engineered for optimum performance, it boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches apart, it offers seamless integration and reliable signal transmission. The connector, with 122 positions, ensures versatile connectivity options for your electronic projects. Designed for straight mount orientation, it is suitable for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in diverse environments. Upgrade your electronics assembly with this essential component.