345-122-541-201

Heilind Number:EDA345-122-541-201
Manufacturer:EDAC
Manufacturer Number:345-122-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-541-201

Detailed Description

Enhance connectivity within your electronic devices with this advanced Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable performance. With a compact pitch of .1 inches and two rows of 122 positions, it offers high-density connectivity while maintaining efficient signal transmission. The straight mount orientation and a temperature range of -40 to 105 °C make it suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your PCB assembly with this essential connector for optimized functionality and lasting durability.