345-122-541-207

Heilind Number:EDA345-122-541-207
Manufacturer:EDAC
Manufacturer Number:345-122-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-541-207

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant Green hue, it adds a pop of color to your setup. Boasting a robust amperage of 3A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and high performance. With two rows and a pitch of .1 inches, it offers efficient signal transfer. The 122 positions and straight mount orientation provide ample connectivity options, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Elevate your electronics projects with this essential connector.