345-122-541-212

Heilind Number:EDA345-122-541-212
Manufacturer:EDAC
Manufacturer Number:345-122-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-541-212

Detailed Description

Enhance your circuit board connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 122 positions across 2 rows, ensuring efficient data transmission. The green housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications, making it an essential component in your electronics toolkit. Elevate your PCB assembly process with this top-quality connector.