345-122-541-288

Heilind Number:EDA345-122-541-288
Manufacturer:EDAC
Manufacturer Number:345-122-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-541-288

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for optimal functionality, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a double-row layout and a total of 122 positions, it offers ample connectivity options for your projects. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Its compact pitch of .1 inches and row spacing of .2 inches allow for efficient PCB integration. Operating seamlessly even in extreme temperatures ranging from -40 to 105°C, it is a dependable choice for a variety of applications. Upgrade your setup with this essential component for seamless data transfer and performance.