345-122-541-504

Heilind Number:EDA345-122-541-504
Manufacturer:EDAC
Manufacturer Number:345-122-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-541-504

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Engineered for precision, this connector features 122 positions with a pitch of .1 inches, ensuring reliable signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-term durability, even in demanding operating conditions. With a straight mount orientation and a compact two-row design, it offers efficient space utilization on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic designs with this green-colored connector, meeting the highest standards of quality and performance.