345-122-541-512

Heilind Number:EDA345-122-541-512
Manufacturer:EDAC
Manufacturer Number:345-122-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-541-512

Detailed Description

Enhance connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration in electronic devices, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 122 positions, it offers ample room for intricate PCB connections. The contact material, Copper Alloy, guarantees reliable signal transmission. Its .1-inch pitch and .2-inch row spacing facilitate precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in this connector for efficient and secure card-edge connections in your electronic projects.