345-122-541-558

Heilind Number:EDA345-122-541-558
Manufacturer:EDAC
Manufacturer Number:345-122-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-541-558

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also delivers exceptional functionality. With a contact material of Copper Alloy, it ensures reliable and efficient transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Perfect for a variety of applications, it offers 122 positions with a pitch of .1 inches, accommodating your connectivity needs with ease. Its straight mount orientation and dual-row configuration make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for both standard and challenging environments. Upgrade your PCB setup with this essential component for seamless data transfer.