345-122-541-802

Heilind Number:EDA345-122-541-802
Manufacturer:EDAC
Manufacturer Number:345-122-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-541-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for optimal functionality, this connector features 122 positions across 2 rows, ensuring seamless compatibility for a wide range of applications. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable and long-lasting performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industries. Trust in our connector for efficient and dependable board-to-board connections in your electronic designs.