345-122-541-812

Heilind Number:EDA345-122-541-812
Manufacturer:EDAC
Manufacturer Number:345-122-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-541-812

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board-to-Board PCB Connector. Designed for seamless integration, this connector features 122 positions with a pitch of 0.1 inches, ensuring precise and reliable signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Trust in this green-colored connector to deliver high-performance connectivity for your PCBs.