345-122-541-858

Heilind Number:EDA345-122-541-858
Manufacturer:EDAC
Manufacturer Number:345-122-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-541-858

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, this connector offers seamless power transmission at an amperage of 3A. Its 122 positions and straight mount orientation provide ample flexibility for various PCB layouts. Designed to withstand extreme temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Upgrade your electronic assemblies with this essential component, a must-have for professionals in the field.