345-122-542-203

Heilind Number:EDA345-122-542-203
Manufacturer:EDAC
Manufacturer Number:345-122-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-542-203

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board to Board PCB Connector. Designed for seamless integration, this component features 122 positions for optimal signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your electronics with this essential component for enhanced functionality and performance.