345-122-542-502

Heilind Number:EDA345-122-542-502
Manufacturer:EDAC
Manufacturer Number:345-122-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-542-502

Detailed Description

Enhance your electronic connections with our high-performance Board-To-Board PCB Connector. Featuring a vibrant green hue, this connector boasts a robust construction of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it guarantees reliable and efficient signal transmission. Offering 122 positions with straight mount orientation, it facilitates seamless integration into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.