345-122-542-503

Heilind Number:EDA345-122-542-503
Manufacturer:EDAC
Manufacturer Number:345-122-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-542-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable operation in various environments. The copper alloy contact material ensures efficient power transmission, while the dual-row design with 122 positions allows for versatile connections. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact PCB layouts. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its usability. Upgrade your device's connectivity with this essential component.