345-122-542-803

Heilind Number:EDA345-122-542-803
Manufacturer:EDAC
Manufacturer Number:345-122-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-542-803

Detailed Description

Enhance connectivity with our versatile Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 122 positions across two rows, this connector ensures efficient data transmission with its copper alloy contacts, while the UL 94V-0 Thermoplastic Polyester housing guarantees robustness. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for diverse industrial applications. The straight mount orientation simplifies installation, making it a reliable choice for your connectivity needs. Available in a vibrant green color, it not only offers functionality but also adds a touch of visual appeal to your electronic setup. Trust in this connector for high-performance, secure connections in your projects.