345-122-542-804

Heilind Number:EDA345-122-542-804
Manufacturer:EDAC
Manufacturer Number:345-122-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-542-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a dual-row configuration and a total of 122 positions, it offers ample room for efficient data transfer. Crafted with precision, the contacts are made of copper alloy for optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures reliable performance in various environments. Its straight mount orientation, along with a pitch of .1 inches and row spacing of .2 inches, makes it easy to install and use. Upgrade your PCB assembly with this essential connector for seamless and efficient data transmission.