345-122-542-808

Heilind Number:EDA345-122-542-808
Manufacturer:EDAC
Manufacturer Number:345-122-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-542-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance two-row board-to-board PCB connector. With a rugged UL 94V-0 Thermoplastic Polyester housing, it ensures durable and reliable operation even in demanding environments. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. Featuring 122 positions, this connector accommodates multiple data and power lines with ease. Its straight mount orientation simplifies installation on PCBs, making it ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in both extreme cold and hot conditions. Upgrade your connectivity solutions with this essential component.