345-122-542-812

Heilind Number:EDA345-122-542-812
Manufacturer:EDAC
Manufacturer Number:345-122-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-542-812

Detailed Description

Enhance your electronic connections with our Green Board-to-Board PCB Connector. Designed for high-performance applications, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of Copper Alloy contacts, it offers reliable conductivity with a pitch of .1 inches and row spacing of .2 inches. Boasting 122 positions, it allows for efficient and seamless PCB connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential component.