345-122-544-212

Heilind Number:EDA345-122-544-212
Manufacturer:EDAC
Manufacturer Number:345-122-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-544-212

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power delivery at a current rating of 3A. Featuring 122 positions for extensive connectivity, this connector is perfect for intricate PCB setups. Its straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in any environment. Upgrade your electronics with this essential component.