345-122-544-808

Heilind Number:EDA345-122-544-808
Manufacturer:EDAC
Manufacturer Number:345-122-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-544-808

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this connector features a robust UL 94V-0 Thermoplastic Polyester housing material in a vibrant green color. With a straight mount orientation and a pitch of .1 inch, it ensures a secure and stable connection between two boards. The copper alloy contact material guarantees reliable signal transmission, while the dual-row design with 122 positions allows for versatile connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB assembly with this essential component for seamless and efficient data transfer.