345-122-555-207

Heilind Number:EDA345-122-555-207
Manufacturer:EDAC
Manufacturer Number:345-122-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-555-207

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek Green. Designed for optimal functionality, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 122 positions, it ensures seamless data transfer in any application. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precision in assembly. Suitable for a wide range of environments, it operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your electronic setup with this essential connector for seamless and efficient data transmission.