345-122-555-504

Heilind Number:EDA345-122-555-504
Manufacturer:EDAC
Manufacturer Number:345-122-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-122-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:122
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-122-555-504

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows and 122 positions, ensuring efficient data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your PCB assembly with this essential connector.